Crouzet 831704B5.LL technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Transverse Roller Lever |
| Max Current Rating | 5@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 130°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crouzet 831704B5.LL to view detailed technical specifications.
No datasheet is available for this part.