SPDT snap action switch with roller lever actuator, featuring quick connect termination and screw mounting. Rated for 5A at 250VAC/250VDC, with a mechanical life of 30 million cycles. Operating temperature range from -20°C to 130°C, with IP67 ingress protection. Silver contacts and UL approval ensure reliable performance.
Crouzet 831704C1.EL technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL |
| Contact Material | Silver |
| Current Rating | 5A |
| Differential Travel | 0.018inch |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 30000000Cycles |
| Mount | Through Hole, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 0.6N |
| Operating Position | 0.606inch |
| Orientation | Straight |
| Overtravel | 0.06inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | 83170 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 4V |
| Weight | 1.7g |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831704C1.EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.