Crouzet 831704C1.FL technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 130°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.6N |
| Orientation | Straight |
| Package Quantity | 1 |
| Throw Configuration | SPDT |
| Weight | 1.7g |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831704C1.FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.