SPDT snap-action switch featuring a plunger actuator and solder termination. Rated for 5A at 250VAC/250VDC, with a 0.6N operating force. Offers a mechanical life of 30 million cycles and IP67 protection. Suitable for panel or chassis mounting via screw or solder. Contact material is silver, with a flammability rating of UL94 V-0. Operating temperature range is -20°C to 130°C.
Crouzet 831704C2.0 technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL |
| Contact Material | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 130°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Operating Force | 0.6N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | 83170 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 4V |
| Weight | 1.7g |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831704C2.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.