SPDT snap-action switch featuring a flat lever and solder lug termination. Rated for 5A at 250VAC/250VDC, with a mechanical life of 30 million cycles. Operating temperature range from -20°C to 130°C, with UL and UL94 V-0 flammability ratings. Contact material includes gold and silver, and it offers chassis and screw mounting options.
Crouzet 831704C2.BL technical specifications.
| Approvals | UL |
| Contact Material | Gold, Silver |
| Current Rating | 5A |
| Differential Travel | 0.025inch |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 130°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Operating Force | 0.6N |
| Operating Position | 0.437inch |
| Orientation | Straight |
| Overtravel | 0.079inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 83170 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 1.7g |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831704C2.BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.