Crouzet 83170905 technical specifications.
| Actuator Type | PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Operating Force | 0.6N |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83170905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.