This SPST switch features a flat lever actuator and a maximum current rating of 5A. It has a maximum AC and DC voltage rating of 250V and is designed for through hole mounting. The operating temperature range is from -20°C to 130°C.
Crouzet 831709A7.CL technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Flat Lever |
| Max Current Rating | 5A |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 130°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crouzet 831709A7.CL to view detailed technical specifications.
No datasheet is available for this part.