Crouzet 831709C1.AL technical specifications.
| Approvals | UL |
| Contact Material | Gold, Silver |
| Current Rating | 100mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 130°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Number of Poles | 1 |
| Operating Force | 0.6N |
| Orientation | Straight |
| Package Quantity | 1 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 1.7g |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831709C1.AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.