Crouzet 831709C1.CL technical specifications.
| Approvals | UL |
| Contact Material | Silver |
| Current Rating | 100mA |
| Flammability Rating | UL94 V-0 |
| Length | 19.8mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 30000000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 9gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 83170 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 1.7g |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831709C1.CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.