Crouzet 831800C1.AL technical specifications.
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Chassis Mount |
| Operating Force | 115gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 83180 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831800C1.AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.