Crouzet 831800C3.AL technical specifications.
| Mount | PCB |
| Operating Force | 3.4N |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | V4 8318 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831800C3.AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.