Crouzet 831810C1.FL technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Material | Gold |
| Current Rating | 6A |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw |
| Number of Poles | 1 |
| Operating Force | 2.5N |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | V4 8318 |
| Termination | Solder |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 4V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831810C1.FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
