Crouzet 831810C3.0 technical specifications.
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Operating Force | 2.5N |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | V4 8318 |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831810C3.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.