Crouzet 831810C4.0 technical specifications.
| Mount | PCB |
| Operating Force | 2.5N |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | V4 8318 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831810C4.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.