
Basic / Snap Action Switches SLDSW 0.1A 0.5M SIMRLR79218472
Crouzet 831810CFD0.FL technical specifications.
| Actuator Type | ROLLER LEVER |
| Mount | Sealed |
| Operating Force | 2.5N |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | V4 8318 |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831810CFD0.FL to view detailed technical specifications.
No datasheet is available for this part.