
Basic / Snap Action Switches SLDSW 0.1A WIRE 1 M 79253329
Crouzet 831810CFD01.FR technical specifications.
| Mount | Wire |
| Operating Force | 2.5N |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | V4 8318 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831810CFD01.FR to view detailed technical specifications.
No datasheet is available for this part.