
The 831810CFD03.FR is a 1-pole SPDT switch with a simulated roller lever actuator type. It features a wire mount and is rated for 250V AC. The switch has an operating force of 2.5N and meets IP67 ratings. It is part of the V4 8318 series and has wire leads for termination.
Crouzet 831810CFD03.FR technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Mount | Wire |
| Number of Poles | 1 |
| Operating Force | 2.5N |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | V4 8318 |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831810CFD03.FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.