Crouzet 831810CFG03.FR technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Approvals | UL |
| Flammability Rating | UL94 V-0 |
| Mount | Wire |
| Number of Poles | 1 |
| Operating Force | 2.5N |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | V4 8318 |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831810CFG03.FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.