Crouzet 831860C1.FL technical specifications.
| Actuator Type | ROLLER LEVER |
| Mount | Sealed |
| Operating Force | 2.5N |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | V4 8318 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831860C1.FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.