Crouzet 831860C2.0 technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 2000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 2.5N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | 83180 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831860C2.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.