Crouzet 831860C2.FL technical specifications.
| Actuator Type | ROLLER LEVER |
| Mount | Solder |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831860C2.FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.