Crouzet 831860CFD0.BL technical specifications.
| Contact Material | Silver, Cadmium |
| Current Rating | 6A |
| Max Operating Temperature | 105°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole, Chassis Mount, Screw, Wire |
| Number of Poles | 1 |
| Operating Force | 2.5N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 83180 |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831860CFD0.BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.