Crouzet 831860CGG0.0 technical specifications.
| Operating Force | 2.5N |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | 83180 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831860CGG0.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.