Crouzet 83200035 technical specifications.
| Current Rating | 4A |
| Differential Travel | 0.006inch |
| Max Operating Temperature | 90°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Position | 0.413inch |
| Overtravel | 0.079inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 83200 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83200035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
