Crouzet 83201003 technical specifications.
| Current Rating | 50mA |
| Max Operating Temperature | 90°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 153gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight |
| Series | 83201 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83201003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.