Crouzet 83240003 technical specifications.
| Actuator Type | Lever |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.07inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -50°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 4.5N |
| Operating Position | 0.654inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Series | PBX |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83240003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.