
This 10A DPST switch from Crouzet features a voltage rating of 250V AC and a maximum operating temperature of 85°C. It is designed for chassis mount and panel applications, with a mechanical life of 10 million cycles. The switch is rated for IP40 and has a quick connect termination. It is available in a bulk packaging with 10 units per package.
Crouzet 83240013 technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -50°C |
| Mount | Chassis Mount, Panel |
| Operating Force | 275gf |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | PBX |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83240013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.