This 10A DPST panel mount switch has a maximum operating temperature of 85°C and a minimum operating temperature of -50°C. It features a mechanical life of 10,000,000 cycles and is rated for 250V AC. The switch is packaged in bulk and meets IP40 ratings. It is designed for panel mount applications and has a termination type of screw.
Crouzet 83240034 technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Operating Force | 275gf |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Series | PBX |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83240034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.