Crouzet 83240213 technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 4000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 4.5N |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | PBX |
| Termination | Quick Connect |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83240213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
