Crouzet 83241213 technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 4000000Cycles |
| Min Operating Temperature | -50°C |
| Mount | Chassis Mount, Panel |
| Operating Force | 275gf |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | PBX |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83241213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.