Crouzet 83261013 technical specifications.
| Max Operating Temperature | 125°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Force | 102gf |
| Packaging | Bulk |
| Series | V3D |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83261013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.