The V3D Series SPST Off-Mom Switch from Crouzet features a maximum operating temperature of 125°C and a minimum operating temperature of -20°C. It has a mechanical life of 1,000,000 cycles and is rated for 250V AC. The switch is mounted via chassis mount and has a termination of solder. It is available in bulk packaging.
Crouzet 83261813 technical specifications.
| Max Operating Temperature | 125°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Force | 102gf |
| Packaging | Bulk |
| Series | V3D |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83261813 to view detailed technical specifications.
No datasheet is available for this part.