Crouzet 83263017 technical specifications.
| Contact Material | Silver |
| Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Operating Force | 1N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | V3D |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83263017 to view detailed technical specifications.
No datasheet is available for this part.