The V3D Series SPST Off-Mom Chassis Mount Switch is a basic and snap action switch with a current rating of 12A and a maximum operating temperature of 125°C. It features a quick connect termination and a throw configuration of SPST. The switch is designed for chassis mount applications and has a mechanical life of 1,000,000 cycles. It is rated for 250V AC and has a minimum operating temperature of -20°C.
Crouzet 83264841 technical specifications.
| Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Force | 51gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | V3D |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83264841 to view detailed technical specifications.
No datasheet is available for this part.