The V3D Series Chassis Mount SPDT On-Mom Switch is a basic and snap action switch designed for general use. It has a current rating of 50mA and can operate at temperatures up to 150°C. The switch features a quick connect termination and a throw configuration of SPDT. It is available in bulk packaging and has a mechanical life of 1,000,000 cycles.
Crouzet 83269023 technical specifications.
| Current Rating | 50mA |
| Max Operating Temperature | 150°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Force | 13gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | V3D |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83269023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.