Crouzet 83272048 technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 36gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | V4D |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83272048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.