The 832A-3J is a DPST-NO reed relay from Crouzet with a contact arrangement of DPST-NO. It has a DC coil voltage of 12V and a coil current of 24mA. The coil resistance is 500 ohms and the maximum pick-up voltage is 9VDC. The relay provides isolation across contacts of at least 250VDC and can switch a maximum DC voltage of 200V. It can handle a maximum switching current of 0.5A and a maximum switching power of 10W. The operate time is 0.5ms and the relay can operate within a temperature range of -20 to 85 degrees Celsius. It is a surface mount device with 8 terminals and J-leg termination style.
Crouzet 832A-3J technical specifications.
| Type | Dry |
| Contact Arrangement | DPST-NO |
| DC Coil Voltage | 12V |
| Coil Current | 24mA |
| Coil Resistance | 500Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Isolation Across Contacts | 250VDC(Min) |
| Maximum DC Switching Voltage | 200V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10W |
| Operate Time | 0.5ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | J Legs |
| Number of Terminals | 8 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Crouzet 832A-3J to view detailed technical specifications.
No datasheet is available for this part.