Crouzet 83589031 technical specifications.
| Actuator Type | TOP PLUNGER |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 83589 |
| Termination | Cable |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83589031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.