Crouzet 83589801 technical specifications.
| Actuator Type | PLUNGER |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Operating Force | 1020gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Series | 83589 |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83589801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
