The 835C-4J is a dry reed relay with a SPDT contact arrangement, rated for a maximum switching voltage of 30VDC and a maximum switching current of 0.2A. It has a maximum switching power of 3W and a maximum pick-up voltage of 9VDC. The relay is isolated across contacts by 200VDC and has a coil resistance of 500 ohms. It operates within a temperature range of -20 to 85 degrees Celsius and is designed for surface mount applications with 8 terminals and J-leg termination.
Crouzet 835C-4J technical specifications.
| Type | Dry |
| Contact Arrangement | SPDT |
| DC Coil Voltage | 12V |
| Coil Current | 24mA |
| Coil Resistance | 500Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Isolation Across Contacts | 200VDC(Min) |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 0.2A |
| Maximum Switching Power | 3W |
| Operate Time | 1ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | J Legs |
| Number of Terminals | 8 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Crouzet 835C-4J to view detailed technical specifications.
No datasheet is available for this part.