Crouzet 83731319 technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -5°C |
| Mount | Panel, Cable |
| Operating Force | 1530gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | 83731 |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83731319 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.