Crouzet 83733310 technical specifications.
| Actuator Type | PLUNGER |
| Contact Material | Silver |
| Current Rating | 5A |
| Mechanical Life | 1000000Cycles |
| Mount | Panel |
| Operating Force | 612gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP56, Water Resistant |
| Series | 83733 |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83733310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.