Crouzet 83852501 technical specifications.
| Approvals | UL, CSA |
| Diameter | 11mm |
| Material | Metal |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 15000000Cycles |
| Mount | Screw |
| Operating Force | 10N |
| Orientation | Straight |
| Package Quantity | 5 |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83852501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.