Crouzet 83853301 technical specifications.
| Actuator Type | Rotary |
| Package/Case | Metal |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | 83853 |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet 83853301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.