Crouzet 83871112 technical specifications.
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Cable |
| Operating Force | 1020gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| Series | 83870 |
| Termination | Cable Leads |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83871112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.