Crouzet 83872101 technical specifications.
| Package/Case | Metal |
| Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Operating Force | 10N |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 83872 |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83872101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.