Crouzet 83873101 technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, NEMA |
| Package/Case | Metal |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Cable, Chassis Mount |
| Operating Force | 15N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, IP67, Waterproof, Dust Tight |
| Series | 83870 |
| Termination | Cable |
| Throw Configuration | SPDT, DPST |
| Type | Switch |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83873101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.