Crouzet 83884102 technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Operating Force | 36N |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 83880 |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83884102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.