Crouzet 83885101 technical specifications.
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 1020gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Series | 83880 |
| Termination | Cable Leads |
| Throw Configuration | DPST, SPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83885101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.