Crouzet 83894121 technical specifications.
| Actuator Type | Disconnect |
| Package/Case | Metal |
| Current Rating | 6A |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Cable |
| Operating Force | 2039gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 83894 |
| Termination | Screw |
| Throw Configuration | 3PST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83894121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
